- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 917067-5
917067-5
TE Connectivity / AMP Brand
040-2 TAB CONT. S TIN 22-18
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
040-2 TAB CONT. S TIN 22-18
Product Highlights:
- Contact
- Contact Gender = Tab
- Terminate To Wire
- Wire/Cable Type = Discrete Wire
- Tab Width = 1.02 mm
Search Keywords: 9170675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:917067-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Wire Size:.3 – .85 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
Minimum Order Quantity:
250
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
250
$0.2591
1,300
$0.2560
2,500
$0.2509
5,000
$0.2458
84,000
$0.2397
100,000
$0.2224
500,000 +
$0.2009
Click for Quote
Log in
to unlock special pricing