- Home ›
- All Products›
- 9-170003-5
9-170003-5
TE Connectivity / AMP Brand
SHUR PLUG 156 REC 20-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SHUR PLUG 156 REC 20-14 AWG BR
Product Highlights:
- Receptacle
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Insulation Diameter = 2.49-3.81 [.098-.150] mm [in]
Search Keywords: 91700035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-170003-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Wire Insulation Support:With
-
Packaging Method:Strip
-
Terminal Orientation:Straight
-
Packaging Quantity:7000
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Open
-
Terminal Plating Material:Post-Tin
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Inside Diameter:.079 in, .14 in, 2.03 mm, 3.56 mm
-
Wire Size:20 – 14 AWG, 1021 – 4106 CMA, .5 – 2 mm²
-
Terminal Plating Finish:None
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,250
$0.2726
10,500
$0.1678
15,750
$0.1328
21,000 +
$0.1302
Click for Quote
Log in
to unlock special pricing