- Home ›
- All Products›
- 9-1676123-3
9-1676123-3
TE Connectivity / AMP Brand
1/2W SM M/OX 5% 5K6
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
1/2W SM M/OX 5% 5K6
Search Keywords: 916761233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1676123-3
-
Alias/AKA:ROX05SJ5K6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Method:Ammo Packed
-
Number of Terminations:2
-
Power Rating:.5 W
-
Temperature Coefficient:±350 ppm/°C
-
Number of Resistors:1
-
Element Type:Metal Oxide Film
-
Resistor Type:General Purpose Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:5.6K Ω
-
Operating Voltage:250 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,990
Ships today, if you order in
Minimum Order Quantity:
5000
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5,000
$0.0285
10,000
$0.0278
25,000
$0.0270
50,000
$0.0264
100,000
$0.0257
150,000
$0.0240
250,000
$0.0236
500,000 +
$0.0218
Click for Quote
Log in
to unlock special pricing