- Home ›
- All Products›
- 9-1670069-9
9-1670069-9
TE Connectivity / AMP Brand
48POS MIXED MQS REC SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
48POS MIXED MQS REC SEALED
Search Keywords: 916700699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1670069-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
484 -
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Operating Voltage:14 VAC
-
Number of Positions:48
-
Number of Rows:4
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Product Width:1.354 in, 34.4 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Length:1.705 in, 43.3 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Contact Current Rating (Max):15 A, 7.5 A
-
Strain Relief:With
-
Primary Product Color:Black
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Circuit Application:Power & Signal
-
Connector Shape:Rectangular
-
Nominal Voltage Architecture:14 V
-
Contact Size:.63mm , 1.5mm
-
Mating Tab Width:.025 in, .06 in, .63 mm, 1.5 mm
-
Housing Material:PA GF
-
Centerline (Pitch):.098 in, .146 in, 2.5 mm, 3.7 mm
-
Primary Locking Feature:On the Terminal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:2.206 in, 56.03 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
121
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
121
$6.01
242
$3.70
363
$2.93
484 +
$2.87
Click for Quote
Log in
to unlock special pricing