- Home ›
- All Products›
- 9-1625999-1
9-1625999-1
TE Connectivity / AMP Brand
Power Resistor - 22 Ohms ±1% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 22 Ohms ±1% - 100W - Chassis Mount - Solder Lugs
Search Keywords: 916259991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1625999-1
-
Alias/AKA:HSC10022RF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Temperature Coefficient:±50 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Power Rating:100 W
-
Resistance Class:Up to 1kΩ
-
Resistance Value:22 Ω
-
Element Type:Wire Wound
-
Operating Voltage:1900 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1900 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$14.98
30
$13.86
50
$13.83
100
$13.27
250
$11.91
500
$10.81
1,000 +
$9.89
Click for Quote
Log in
to unlock special pricing