- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 9-1625984-3
9-1625984-3
TE Connectivity / AMP Brand
Power Resistor - 150 mOhms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 150 mOhms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: 916259843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1625984-3
-
Alias/AKA:HSA50R15J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:50 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
160
can ship 6/17/26
Minimum Order Quantity:
10
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$7.26
50
$4.66
100
$4.05
300
$3.84
500
$3.54
1,000
$3.32
2,500
$3.28
5,000 +
$3.27
Click for Quote
Log in
to unlock special pricing