- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 9-1625971-9
9-1625971-9
TE Connectivity / AMP Brand
Power Resistor - 150 mOhms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 150 mOhms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: 916259719
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1625971-9
-
Alias/AKA:HSA25R15J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:150 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
You may purchase all in-stock quantity of 80
Stock lot only:
80
Minimum Order Quantity:
100
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$2.816
100
$2.560
300
$2.400
500
$2.330
1,000
$2.220
2,500
$1.960
5,000
$1.750
7,500
$1.710
10,000 +
$1.580
Click for Quote
Log in
to unlock special pricing