- Home ›
- All Products›
- 9-1625890-5
9-1625890-5
TE Connectivity / AMP Brand
2W SM MOX 5% R22
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2W SM MOX 5% R22
Search Keywords: 916258905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1625890-5
-
Alias/AKA:ROX2SJR22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-55 – 235 °C
-
Element Type:Metal Oxide Film
-
Temperature Coefficient:±350 ppm/°C
-
Packaging Method:Ammo Packed
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Power Rating:2 W
-
Resistance Value:.22 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.0764
3,000
$0.0602
8,000
$0.0576
25,000
$0.0559
50,000
$0.0544
100,000
$0.0523
150,000
$0.0504
250,000 +
$0.0476
Click for Quote
Log in
to unlock special pricing