- Home ›
- All Products›
- 9-1625890-2
9-1625890-2
TE Connectivity / AMP Brand
2W SM M/OX 5% 62K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2W SM M/OX 5% 62K
Search Keywords: 916258902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1625890-2
-
Alias/AKA:ROX2SJ62K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Element Type:Metal Oxide Film
-
Operating Temperature Range:-55 – 235 °C
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Packaging Method:Ammo Packed
-
Temperature Coefficient:±350 ppm/°C
-
Power Rating:2 W
-
Number of Terminations:2
-
Resistance Value:62K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0797
3,000
$0.0628
8,000
$0.0601
25,000
$0.0568
50,000
$0.0566
100,000
$0.0545
150,000
$0.0526
250,000 +
$0.0497
Click for Quote
Log in
to unlock special pricing