- Home ›
- All Products›
- 9-1624112-5
9-1624112-5
TE Connectivity / AMP Brand
3650 0603 0.27uH 2% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3650 0603 0.27uH 2% 2K RL
Search Keywords: 916241125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1624112-5
-
Alias/AKA:36501JR27GTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Self Resonant Frequency:.9 GHz
-
Inductance:.27 µH
-
Current Rating (Max):200 mA
-
Operating Temperature Range:-40 – 125 °C
-
Inductor Type:High Frequency
-
DC Resistance:2.1 Ω
-
Termination Method to Printed Circuit Board:Surface Mount
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2,000
$0.2304
4,000
$0.2271
6,000
$0.2239
8,000
$0.2178
10,000
$0.2173
26,000
$0.1982
50,000
$0.1872
100,000 +
$0.1739
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments