- Home ›
- All Products›
- 9-1623772-3
9-1623772-3
TE Connectivity / AMP Brand
C7 R51 5% AMMO PK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C7 R51 5% AMMO PK
Search Keywords: 916237723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1623772-3
-
Alias/AKA:C7R51JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Power Rating:7 W
-
Temperature Coefficient:±200 ppm/°C
-
Resistance Value:.51 Ω
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
65 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
250
$1.83
500
$1.39
750
$1.29
1,000 +
$1.27
Click for Quote
Log in
to unlock special pricing