- Home ›
- All Products›
- 9-1623746-5
9-1623746-5
TE Connectivity / AMP Brand
ER74 R16 1% AMMO PK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER74 R16 1% AMMO PK
Search Keywords: 916237465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1623746-5
-
Alias/AKA:ER74R16FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:3 W
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 200 °C
-
Packaging Method:Ammo Packed
-
Temperature Coefficient:±200 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Value:.16 Ω
-
Element Type:Wire Wound
-
Operating Voltage:100 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$1.329
1,000
$0.818
1,500
$0.647
2,000 +
$0.634
Click for Quote
Log in
to unlock special pricing