- Home ›
- All Products›
- 9-1623746-2
TE Connectivity / AMP Brand
9-1623746-2
ER74 R68 5% AMMO PK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
ER74 R68 5% AMMO PK
Search Keywords: 916237462
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1623746-2 |
| Alias/AKA: | ER74R68JT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909980 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Temperature Coefficient: | ±200 ppm/°C |
| Resistor Type: | Power Resistor |
| Packaging Method: | Ammo Packed |
| Number of Terminations: | 2 |
| Resistance Class: | Up to 1kΩ |
| Operating Temperature Range: | -55 – 200 °C |
| Power Rating: | 3 W |
| Number of Resistors: | 1 |
| Element Type: | Wire Wound |
| Resistance Value: | .68 Ω |
| Operating Voltage: | 100 V |
| Lead Type: | Axial-Leaded |
| Voltage Rating: | 100 V |
| Product Type: | Fixed Resistor |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 9-1623746-2 RoHS compliant?
Yes, 9-1623746-2 is RoHS compliant.
What is the lead time for 9-1623746-2?
The standard lead time for 9-1623746-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
500
$0.749
1,000
$0.562
1,500
$0.524
2,000 +
$0.514
Click for Quote
Log in
to unlock special pricing