- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 9-1622826-5
TE Connectivity / AMP Brand
9-1622826-5
CRG Series SMD Thick Film Resistor - 68 ohm ±1% - 0.0625W - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
CRG Series SMD Thick Film Resistor - 68 ohm ±1% - 0.0625W - 0402 - Tape&Reel
Search Keywords: 916228265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1622826-5
-
Alias/AKA:CRG0402F68R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Power Rating:.063 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 9-1622826-5 RoHS compliant?
Yes, 9-1622826-5 is RoHS compliant.
What is the lead time for 9-1622826-5?
The standard lead time for 9-1622826-5 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
10000
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
20,000
$0.0034
30,000 +
$0.0033
Click for Quote
Log in
to unlock special pricing