Image is representational - see mfr. specs

CAP202MSXND01=RELAY, DPST-NO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CAP202MSXND01=RELAY, DPST-NO
Search Keywords: 916183998
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1618399-8
  • Alias/AKA:
    CAP202MSXND01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coil Voltage Rating:
    18 – 32 VDC
  • Product Type:
    Contactor
  • Mounting Type:
    Bottom
  • Contactor Type:
    Sealed
  • Packaging Method:
    Individual
  • Number of Poles:
    2
  • Actuating System:
    DC
  • Contact Arrangement:
    2 Form X, DPST-NO-DM
  • Contact Current Rating:
    350 A
  • Coil Voltage (Max):
    28 VDC
  • Product Category:
    Electromechanical Relays
  • Terminal Configuration:
    4X M6 x 1 Female Thread
  • Torque:
    80 in- lbs
  • Product Classification:
    Relays - Contactors
  • Auxiliary Switch Contact Arrangement:
    2 Form C, SPDT
  • Coil Termination:
    Wire
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
30 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
1
$4,410.04
3
$4,295.50
5 +
$4,096.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!