- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1618394-3
9-1618394-3
TE Connectivity / AMP Brand
Electromechanical Relay SPDT 10A 12VDC 24Ohm Thread Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay SPDT 10A 12VDC 24Ohm Thread Mount
Search Keywords: 916183943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1618394-3
-
Alias/AKA:KP61C741
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$449.23
2
$423.80
5
$419.57
10
$411.09
25
$398.38
50
$385.66
100 +
$377.18
Click for Quote
Log in
to unlock special pricing