- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 9-1618389-8
9-1618389-8
TE Connectivity / AMP Brand
RELAY CONTACTOR SPST 100A 24V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RELAY CONTACTOR SPST 100A 24V
Product Highlights:
- Contactor Type = Sealed
- LEV100 Series
- DC Actuating System
- 1 Poles
- Contact Arrangement = 1 Form X, SPST-NO-DM
Search Keywords: 916183898
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1618389-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:100 A
-
Contact Arrangement:SPST-NO-DM
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:900 V
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,742
Can Ship immediately
35 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$129.01
5
$126.49
10
$112.63
20
$109.27
50
$103.85
100 +
$103.58
Click for Quote
Log in
to unlock special pricing