- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 9-1618380-3
9-1618380-3
TE Connectivity / AMP Brand
CAP200HAANA=RELAY, SPST-NO
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
CAP200HAANA=RELAY, SPST-NO
Product Highlights:
- Contactor Type = Sealed
- CAP200 Series
- DC Actuating System
- Number of Poles = 1
- Contact Arrangement = 1 Form A, SPST-NO with Aux. Contacts
Search Keywords: 916183803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1618380-3
-
Alias/AKA:CAP200HAANA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Maximum Current Rating:500 A
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:9 to 36 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
2
65 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
1
$1,698.64
2
$1,690.14
3
$1,681.69
4
$1,673.28
5 +
$1,664.92
Click for Quote
Log in
to unlock special pricing