- Home ›
- All Products›
- 9-1618377-9
9-1618377-9
TE Connectivity / AMP Brand
FM200BBXY=RELAY, 2 POLE, NO/NC, 24 VDC C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FM200BBXY=RELAY, 2 POLE, NO/NC, 24 VDC C
Product Highlights:
- Contactor Type = High Power
- Model FLATMAN III
- FM200 Series
- DC Actuating System
- 2 Poles
Search Keywords: 916183779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1618377-9
-
Alias/AKA:FM200BBXY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 – 14 AWG
-
Product Category:Electromechanical Relays
-
Product Type:Contactor
-
Terminal Configuration:Quick Connect
-
Actuating System:DC
-
Contact Current Rating:200 A
-
Model:FLATMAN III
-
Coil Voltage Rating:12 VDC, 24 VDC
-
Contactor Type:High Power
-
Coil Voltage (Max):24 VDC
-
Coil Termination:M8 x 13mm Screw
-
Packaging Method:Individual
-
Product Classification:Relays - Contactors
-
Contact Arrangement:1 Form A & 1 Form B, DPST-NC/NO, 1 NC & 1 NO
-
Number of Poles:2
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,368.14
3
$1,313.42
5 +
$1,216.65
Click for Quote
Log in
to unlock special pricing