- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 9-1618239-2
9-1618239-2
TE Connectivity / AMP Brand
K43A734=RELAY, VACUUM, SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
K43A734=RELAY, VACUUM, SPST-NO
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 25 Amps.
- RF Rated
- Coil Voltage = 12 VDC
Search Keywords: 916182392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1618239-2
-
Alias/AKA:K43A734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Turret Terminals
-
Mounting Type:Non-Flanged
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
55 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
1
$943.17
4
$940.82
7
$569.23
10
$420.60
13 +
$412.19
Click for Quote
Log in
to unlock special pricing