- Home ›
- All Products›
- 9-1617818-6
9-1617818-6
TE Connectivity / AMP Brand
TD228C-1000SY=TDF0 .1 SEC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TD228C-1000SY=TDF0 .1 SEC
Search Keywords: 916178186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617818-6
-
Alias/AKA:TD228C-1000SY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode of Operation:Delay on Operate
-
Type of Control:Fixed
-
Repeatability (Max):±10%
-
Contact Base Material:Silver Cadmium Oxide
-
Termination Type:Solder Hook Terminal
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Category:Electromechanical Relays
-
Enclosure Type:Hermetic Sealed Metallic
-
Relay Type:Time Delay
-
Product Type:Relay
-
Dimensions (L x W x H) (Approximate):1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
-
Delay Time:.1 seconds
-
Status Indicator Type:None
-
Actuating System:DC
-
Multiple Timing Ranges:Without
-
Magnetic Blow-Out Device:Without
-
Operating Temperature Range:-55 – 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
3
$1,302.30
6
$689.45
9
$485.17
12 +
$475.47
Click for Quote
Log in
to unlock special pricing