- Home ›
- All Products›
- 9-1617816-9
9-1617816-9
TE Connectivity / AMP Brand
FCB-405-AT3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-405-AT3
Search Keywords: 916178169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617816-9
-
Alias/AKA:FCB-405-AT3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Auxiliary Contacts:Without
-
Contact Base Material:Silver Cadmium Oxide
-
Vibration:20Gs, 500 – 3000Hz
-
Coil Suppression Diode:Without
-
Actuating System:DC
-
Product Type:Relay
-
Coil Magnetic System:Polarized, Monostable
-
Operating Temperature Range:-70 – 125 °C
-
Enclosure Type:Hermetically Sealed
-
Terminal Configuration:Socket Pins
-
Relay Type:Military/Aerospace Mid-Range
-
Shock:50Gs, 11ms
-
Terminal Plating:Gold
-
Back EMF Suppression:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
3
$478.95
6
$294.74
9
$233.33
12 +
$228.67
Click for Quote
Log in
to unlock special pricing