- Home ›
- All Products›
- 9-1617816-5
9-1617816-5
TE Connectivity / AMP Brand
PRMGAPD-5XW=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRMGAPD-5XW=RELAY
Search Keywords: 916178165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617816-5
-
Alias/AKA:PRMGAPD-5XW
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Operating Temperature Range:-65 – 125 °C
-
Termination Type:PC Pins
-
Coil Voltage:5 VDC
-
Coil Latching:Without
-
Relay Type:Military/Aerospace High Performance
-
Coil Suppression Diode:With
-
Product Type:Relay
-
Coil Polarity Protection Diode:Without
-
Comment:X Level Testing
-
Pin Configuration:.175" Diameter Mounting Pad
-
Enclosure Type:Hermetically Sealed
-
Contact Current Class:Low Level – 1 A
-
MOSFET Driver:Without
-
Coil Power Measurement:Milliwatts
-
Transistor Driver:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$115.67
20
$71.18
30
$56.35
40 +
$55.23
Click for Quote
Log in
to unlock special pricing