- Home ›
- All Products›
- 9-1617815-6
9-1617815-6
TE Connectivity / AMP Brand
FCAC-325-AV6=RELAY, 3PST W/AUX
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCAC-325-AV6=RELAY, 3PST W/AUX
Search Keywords: 916178156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617815-6
-
Alias/AKA:FCAC-325-AV6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-70 – 125 °C
-
Coil Current:.225 A
-
Enclosure Type:Hermetically Sealed
-
Terminal Plating:Gold
-
Actuating System:AC
-
Product Type:Relay
-
Coil Magnetic System:Polarized, Monostable
-
Coil Suppression Diode:Without
-
Back EMF Suppression:Without
-
Relay Type:Military/Aerospace Mid-Range
-
Frequency:400 Hz
-
Contact Base Material:Silver Cadmium Oxide
-
Terminal Configuration:Socket Pins
-
Auxiliary Contacts:With
-
Vibration:30Gs, 33 – 3000Hz
-
Shock:200Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
3
$1,401.90
5
$890.62
8
$587.56
10 +
$575.81
Click for Quote
Log in
to unlock special pricing