- Home ›
- All Products›
- 9-1617800-5
9-1617800-5
TE Connectivity / AMP Brand
FCAC-150-CU4=50 AMP MID-RANGE RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCAC-150-CU4=50 AMP MID-RANGE RELAY
Search Keywords: 916178005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617800-5
-
Alias/AKA:FCAC-150-CU4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Military/Aerospace Mid-Range
-
Terminal Configuration:Stud Power Terminals
-
Enclosure Type:Hermetically Sealed
-
Terminal Plating:Tin-Lead
-
Product Type:Relay
-
Auxiliary Contacts:With
-
Operating Temperature Range:-70 – 125 °C
-
Actuating System:DC
-
Coil Magnetic System:Polarized, Monostable
-
Coil Suppression Diode:With
-
Back EMF Suppression:With
-
Contact Base Material:Silver Cadmium Oxide
-
Vibration:20Gs, 75 – 3000Hz
-
Shock:50Gs, 11ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
63 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
3
$1,961.28
5
$1,242.14
8
$800.86
10 +
$784.84
Click for Quote
Log in
to unlock special pricing