Image is representational - see mfr. specs

Power Relay 28VDC 5A 4PDT(20.37x20.37x16.26)mm Flange

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 28VDC 5A 4PDT(20.37x20.37x16.26)mm Flange
Product Highlights:
  • FCB 5-10 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Current Rating = 5 Amps.
Search Keywords: 916177606
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1617760-6
  • Alias/AKA:
    FCB-405-AY4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching10725
  • Contact Arrangement:
    4PDT10703
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    28 V
  • Coil Current:
    70 mA
  • Coil Resistance:
    400 Ohm
  • Mounting:
    Flange Mount10716
  • Operating Temperature:
    -70 to 125 °C
  • Termination Style:
    Socket Pins10727
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
21 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$537.35
5
$536.00
7
$534.66
13
$304.83
19
$220.16
25 +
$215.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!