- Home ›
- All Products›
- 9-1617760-5
9-1617760-5
TE Connectivity / AMP Brand
FCB-405-AY3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-405-AY3
Search Keywords: 916177605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617760-5
-
Alias/AKA:FCB-405-AY3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:Without
-
Operating Temperature Range:-70 – 125 °C
-
Back EMF Suppression:Without
-
Terminal Configuration:Socket Pins
-
Coil Magnetic System:Polarized, Monostable
-
Product Type:Relay
-
Actuating System:DC
-
Terminal Plating:Gold
-
Auxiliary Contacts:Without
-
Relay Type:Military/Aerospace Mid-Range
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 70 – 3000Hz
-
Contact Base Material:Silver Cadmium Oxide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
4
$587.17
8
$310.85
12
$218.75
15 +
$214.37
Click for Quote
Log in
to unlock special pricing