- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 9-1617758-0
9-1617758-0
TE Connectivity / AMP Brand
FCB-205-HX4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-205-HX4
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 Amps.
Search Keywords: 916177580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617758-0
-
Alias/AKA:FCB-205-HX4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Type:Horizontal Flange Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$197.00
5
$194.33
10
$193.05
20
$190.59
50
$168.02
100 +
$153.94
Click for Quote
Log in
to unlock special pricing