- Home ›
- All Products›
- 9-1617755-4
9-1617755-4
TE Connectivity / AMP Brand
FCA-410-CW3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-410-CW3
Search Keywords: 916177554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617755-4
-
Alias/AKA:FCA-410-CW3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Terminal Plating:Tin-Lead
-
Relay Type:Military/Aerospace Mid-Range
-
Actuating System:DC
-
Coil Magnetic System:Polarized, Monostable
-
Auxiliary Contacts:Without
-
Back EMF Suppression:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:Without
-
Terminal Configuration:Solder Hooks
-
Operating Temperature Range:-70 – 125 °C
-
Vibration:20Gs, 57 – 3000Hz
-
Shock:100Gs, 6ms
-
Contact Base Material:Silver Cadmium Oxide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
3
$495.02
5
$365.55
8
$271.31
10 +
$265.88
Click for Quote
Log in
to unlock special pricing