- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 9-1617755-2
9-1617755-2
TE Connectivity / AMP Brand
FCA-410-BZ4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-410-BZ4
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 10 Amps.
Search Keywords: 916177552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617755-2
-
Alias/AKA:FCA-410-BZ4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Type:No Brackets
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$718.03
9
$422.37
14
$286.61
18 +
$280.88
Click for Quote
Log in
to unlock special pricing