- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 9-1617751-8
TE Connectivity / AMP Brand
9-1617751-8
FCA-210-CX3
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FCA-210-CX3
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 Amps.
Search Keywords: 916177518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617751-8
-
Alias/AKA:FCA-210-CX3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Type:Horizontal Flange Mount
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 9-1617751-8 RoHS compliant?
Yes, 9-1617751-8 is RoHS compliant.
What is the lead time for 9-1617751-8?
The standard lead time for 9-1617751-8 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
23 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$216.95
3
$214.33
5
$213.11
10
$211.45
20 +
$209.80
Click for Quote
Log in
to unlock special pricing