Image is representational - see mfr. specs

FCA-210-CW1

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
FCA-210-CW1
Search Keywords: 916177514
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1617751-4
  • Alias/AKA:
    FCA-210-CW1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8466100110
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coil Suppression Diode:
    Without
  • Actuating System:
    DC
  • Operating Temperature Range:
    -70 – 125 °C
  • Terminal Configuration:
    Solder Hooks
  • Product Type:
    Relay
  • Back EMF Suppression:
    Without
  • Enclosure Type:
    Hermetically Sealed
  • Auxiliary Contacts:
    Without
  • Coil Magnetic System:
    Polarized, Monostable
  • Relay Type:
    Military/Aerospace Mid-Range
  • Terminal Plating:
    Tin-Lead
  • Shock:
    100Gs, 6ms
  • Contact Base Material:
    Silver Cadmium Oxide
  • Vibration:
    20Gs, 57 – 3000Hz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
3
$360.34
5
$266.10
8
$197.49
10 +
$193.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!