- Home ›
- All Products›
- 9-1617751-3
9-1617751-3
TE Connectivity / AMP Brand
FCA-210-BZ8
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-210-BZ8
Search Keywords: 916177513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617751-3
-
Alias/AKA:FCA-210-BZ8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8466944000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Configuration:Solder Pins
-
Enclosure Type:Hermetically Sealed
-
Operating Temperature Range:-70 – 125 °C
-
Terminal Plating:Tin-Lead
-
Coil Suppression Diode:Without
-
Coil Magnetic System:Polarized, Monostable
-
Frequency:400 Hz
-
Relay Type:Military/Aerospace Mid-Range
-
Auxiliary Contacts:Without
-
Actuating System:AC
-
Product Type:Relay
-
Coil Current:.04 A
-
Back EMF Suppression:Without
-
Vibration:30Gs, 70 – 3000Hz
-
Contact Base Material:Silver Cadmium Oxide
-
Shock:200Gs, 6ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$468.74
5
$346.14
8
$256.90
10 +
$251.77
Click for Quote
Log in
to unlock special pricing