Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-1617748-6

FCA-210-0922M=M83536/9-022M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FCA-210-0922M=M83536/9-022M
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 10 Amps.
Search Keywords: 916177486
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-1617748-6
Alias/AKA: M83536/9-022M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Coil Resistance: 320 Ω
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-1617748-6 RoHS compliant?
Yes, 9-1617748-6 is RoHS compliant.
What is the lead time for 9-1617748-6?
The standard lead time for 9-1617748-6 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 122
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
27 Weeks can ship 5/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$175.85
8
$175.41
12
$174.98
16 +
$174.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!