- Home ›
- All Products›
- 9-1617598-3
9-1617598-3
TE Connectivity / AMP Brand
PRMCST-26XW=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRMCST-26XW=RELAY
Search Keywords: 916175983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617598-3
-
Alias/AKA:PRMCST-26XW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Type:Printed Circuit Board
-
Coil Voltage:26.5 VDC
-
Input Voltage:26.5 VDC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Vibration:30Gs, 10 – 3000 Hz
-
MOSFET Driver:Without
-
Shock:75Gs, 6 ms
-
Pin Configuration:.175" Diameter Mounting Pad
-
Coil Power Rating (DC):213 mW
-
Relay Type:Military/Aerospace High Performance
-
Operating Temperature Range:-65 – 125 °C
-
Actuating System:DC
-
Enclosure Type:Hermetically Sealed
-
Contact Switching Voltage (Max):28
-
Contact Current Rating:1 A
-
Coil Resistance:3300 Ω
-
Coil Latching:Without
-
Product Type:Relay
-
Coil Polarity Protection Diode:Without
-
Contact Current Class:Low Level – 1 A
-
Transistor Driver:With
-
Comment:X Level Testing
-
Coil Suppression Diode:With
-
Coil Power Measurement:Milliwatts
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Termination Type:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3
$232.63
5
$171.79
8
$127.50
10 +
$124.95
Click for Quote
Log in
to unlock special pricing