- Home ›
- All Products›
- 9-1617591-5
9-1617591-5
TE Connectivity / AMP Brand
JMGAT-18MW=M28776/6-011M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGAT-18MW=M28776/6-011M
Search Keywords: 916175915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617591-5
-
Alias/AKA:M28776/6-011M, JMGAT-18MW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Latching:Without
-
Pin Configuration:.156" x .256" Mounting Pad
-
Transistor Driver:Without
-
Coil Power Measurement:Milliwatts
-
Termination Type:PC Pins
-
Product Type:Relay
-
Coil Suppression Diode:With
-
Operating Temperature Range:-65 – 125 °C
-
Actuating System:DC
-
Enclosure Type:Hermetically Sealed
-
Coil Voltage:18 VDC
-
MOSFET Driver:With
-
Coil Polarity Protection Diode:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Relay Type:Military/Aerospace High Performance
-
Contact Current Class:Low Level – 1 A
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$195.41
5
$189.98
10
$187.38
20
$182.39
50
$110.24
100 +
$101.99
Click for Quote
Log in
to unlock special pricing