- Home ›
- All Products›
- 9-1617591-0
9-1617591-0
TE Connectivity / AMP Brand
JMAWT-9XP=M28776/1-015P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMAWT-9XP=M28776/1-015P
Search Keywords: 916175910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617591-0
-
Alias/AKA:M28776/1-015P, JMAWT-9XP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Suppression Diode:With
-
Contact Current Class:Low Level – 1 A
-
Product Type:Relay
-
Enclosure Type:Hermetically Sealed
-
Operating Temperature Range:-65 – 125 °C
-
Coil Voltage:9 VDC
-
Coil Polarity Protection Diode:Without
-
Actuating System:DC
-
Transistor Driver:With
-
Termination Type:Long Leads
-
Relay Type:Military/Aerospace High Performance
-
Coil Power Measurement:Milliwatts
-
Coil Latching:Without
-
MOSFET Driver:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$155.10
5
$139.59
8
$122.14
10 +
$119.70
Click for Quote
Log in
to unlock special pricing