- Home ›
- All Products›
- 9-1617590-3
9-1617590-3
TE Connectivity / AMP Brand
J1MAWT-5XP=M28776/5-013P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MAWT-5XP=M28776/5-013P
Search Keywords: 916175903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617590-3
-
Alias/AKA:M28776/5-013P, J1MAWT-5XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
MOSFET Driver:Without
-
Coil Suppression Diode:With
-
Coil Polarity Protection Diode:Without
-
Coil Power Measurement:Milliwatts
-
Coil Magnetic System:Non-Polarized, Monostable
-
Relay Type:Military/Aerospace High Performance
-
Contact Current Class:Low Level – 1 A
-
Operating Temperature Range:-65 – 125 °C
-
Actuating System:DC
-
Enclosure Type:Hermetically Sealed
-
Termination Type:Long Leads
-
Coil Latching:Without
-
Transistor Driver:With
-
Coil Voltage:5 VDC
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
6
$393.77
11
$227.42
16
$165.04
21 +
$161.74
Click for Quote
Log in
to unlock special pricing