- Home ›
- All Products›
- 9-1617559-8
9-1617559-8
TE Connectivity / AMP Brand
HFW1206G00=RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1206G00=RELAY
Search Keywords: 916175598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617559-8
-
Alias/AKA:HFW1206G00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Transistor Driver:Without
-
Coil Latching:Without
-
Half-Size Relay Contact Current Rating:2 A
-
Actuating System:DC
-
Relay Type:Military/Aerospace High Performance
-
Termination Type:PC Pins
-
Coil Magnetic System:Non-Polarized, Monostable
-
Half-Size Relay Coil Resistance:160 Ω
-
Half-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
MOSFET Driver:Without
-
Half-Size Relay Input Voltage:12 VDC
-
Product Type:Relay
-
Half-Size Relay Mounting Type:Chassis Mount
-
Operating Temperature Range:-65 – 125 °C
-
Half-Size Relay Coil Power Rating (DC):900 mW
-
Coil Suppression Diode:Without
-
Coil Power Measurement:Milliwatts
-
Half-Size Relay Coil Voltage Rating:12 VDC
-
Half-Size Relay Contact Switching Voltage (Max):28 VDC
-
Coil Polarity Protection Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Shock:100Gs, 6ms
-
Vibration:20Gs, 10 – 2000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
47 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
5
$319.44
10
$196.58
15
$155.62
20 +
$152.51
Click for Quote
Log in
to unlock special pricing