- Home ›
- All Products›
- 9-1617543-0
9-1617543-0
TE Connectivity / AMP Brand
JMSWDD-48XP=M39016/21-030P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMSWDD-48XP=M39016/21-030P
Search Keywords: 916175430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617543-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Coil Power Measurement:Milliwatts
-
Contact Current Class:Low Level – 1 A
-
Coil Suppression Diode:With
-
Product Type:Relay
-
Enclosure Type:Hermetically Sealed
-
Actuating System:DC
-
Coil Latching:Without
-
Coil Voltage:48 VDC
-
MOSFET Driver:Without
-
Coil Polarity Protection Diode:With
-
Termination Type:Long Leads
-
Coil Magnetic System:Non-Polarized, Monostable
-
Relay Type:Military/Aerospace High Performance
-
Transistor Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$113.81
6
$105.31
12
$100.80
30
$68.86
54
$63.97
102
$59.97
252 +
$51.74
Click for Quote
Log in
to unlock special pricing