- Home ›
- All Products›
- 9-1617541-3
9-1617541-3
TE Connectivity / AMP Brand
JMAC-6XLS=M39016/9-072L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMAC-6XLS=M39016/9-072L
Search Keywords: 916175413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617541-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Polarity Protection Diode:Without
-
Pin Configuration:.200" x .300" Spreader Pad
-
Product Type:Relay
-
Coil Suppression Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Actuating System:DC
-
Operating Temperature Range:-65 – 125 °C
-
Contact Current Class:Low Level – 1 A
-
Termination Type:PC Pins
-
Relay Type:Military/Aerospace High Performance
-
Coil Power Measurement:Milliwatts
-
MOSFET Driver:Without
-
Transistor Driver:Without
-
Coil Latching:Without
-
Coil Voltage:6 VDC
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$83.00
8
$76.81
16
$73.51
32
$50.23
56
$47.93
104
$43.75
256 +
$38.74
Click for Quote
Log in
to unlock special pricing