- Home ›
- All Products›
- 9-1617540-9
9-1617540-9
TE Connectivity / AMP Brand
J1MSCD-18XLS=M39016/25-048L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MSCD-18XLS=M39016/25-048L
Search Keywords: 916175409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617540-9
-
Alias/AKA:J1MSCD-18XLS, M39016/25-048L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 125 °C
-
Product Type:Relay
-
Coil Voltage:18 VDC
-
Pin Configuration:.200" x .300" Spreader Pad
-
Coil Power Measurement:Milliwatts
-
Relay Type:Military/Aerospace High Performance
-
Enclosure Type:Hermetically Sealed
-
Contact Current Class:Low Level – 1 A
-
Coil Suppression Diode:With
-
Termination Type:PC Pins
-
Transistor Driver:Without
-
Coil Polarity Protection Diode:Without
-
Actuating System:DC
-
Coil Latching:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
MOSFET Driver:Without
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$93.55
5
$86.57
10
$84.06
20
$79.45
50
$73.80
100 +
$68.28
Click for Quote
Log in
to unlock special pricing