- Home ›
- All Products›
- 9-1617527-3
9-1617527-3
TE Connectivity / AMP Brand
B07D932BD2-0351=M5757/23-034
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B07D932BD2-0351=M5757/23-034
Search Keywords: 916175273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617527-3
-
Alias/AKA:B07D932BD2-0351, M5757/23-034
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Polarity Protection Diode:Without
-
Product Type:Relay
-
Coil Suppression Diode:Without
-
Full-Size Relay Input Voltage:48 VDC
-
Full-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Full-Size Relay Contact Switching Voltage (Max):28 VDC
-
Vibration:20Gs, 10 – 2000Hz
-
Full-Size Relay Coil Resistance:1200 Ω
-
Transistor Driver:Without
-
MOSFET Driver:Without
-
Full-Size Relay Coil Power Rating (DC):1920 mW
-
Coil Latching:Without
-
Coil Voltage:48 VDC
-
Coil Power Measurement:Milliwatts
-
Operating Temperature Range:-65 – 125 °C
-
Termination Type:Solder Hook Terminals
-
Shock:100Gs, 6ms
-
Contact Base Material:Silver Cadmium Oxide
-
Actuating System:DC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Full-Size Relay Contact Current Rating:10 A
-
Full-Size Relay Mounting Type:Chassis Mount
-
Enclosure Type:Hermetically Sealed
-
Relay Type:Military/Aerospace High Performance
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3
$448.61
5
$331.28
8
$245.87
10 +
$240.95
Click for Quote
Log in
to unlock special pricing