Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-1617515-1

3SBH1195A2=M39016/53-006L

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
3SBH1195A2=M39016/53-006L
Search Keywords: 916175151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-1617515-1
Alias/AKA: 3SBH1195A2, M39016/53-006L
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Coil Resistance: 115 Ω
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9-1617515-1 RoHS compliant?
No, 9-1617515-1 is not RoHS compliant.
What is the lead time for 9-1617515-1?
The standard lead time for 9-1617515-1 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
On Order:
15   can ship 12/31/26
10   can ship 2/1/27
Stock lot only:
4
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
65 Weeks can ship 2/21/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,517.23
5
$1,379.30
10
$1,365.64
15
$1,352.12
20 +
$1,338.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!