- Home ›
- All Products›
- 9-1617352-2
9-1617352-2
TE Connectivity / AMP Brand
JMACDD-12XMS=M39016/20-064M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMACDD-12XMS=M39016/20-064M
Search Keywords: 916173522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617352-2
-
Alias/AKA:JMACDD-12XMS, M39016/20-064M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Military/Aerospace High Performance
-
Coil Magnetic System:Non-Polarized, Monostable
-
Pin Configuration:.200" x .300" Spreader Pad
-
MOSFET Driver:Without
-
Coil Polarity Protection Diode:With
-
Contact Current Class:Low Level – 1 A
-
Coil Voltage:12 VDC
-
Transistor Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
Product Type:Relay
-
Coil Power Measurement:Milliwatts
-
Termination Type:PC Pins
-
Coil Suppression Diode:With
-
Comment:X Level Testing
-
Actuating System:DC
-
Enclosure Type:Hermetically Sealed
-
Coil Latching:Without
-
Shock:75 Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$107.05
5
$99.06
10
$96.19
20
$90.92
50
$84.45
100 +
$78.13
Click for Quote
Log in
to unlock special pricing