- Home ›
- All Products›
- 9-1617352-1
9-1617352-1
TE Connectivity / AMP Brand
JMSCDD-12XMS=M39016/21-044M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSCDD-12XMS=M39016/21-044M
Search Keywords: 916173521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617352-1
-
Alias/AKA:JMSCDD-12XMS, M39016/21-044M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pin Configuration:.200" x .300" Spreader Pad
-
Coil Suppression Diode:With
-
Termination Type:PC Pins
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Voltage:12 VDC
-
Actuating System:DC
-
Contact Current Class:Low Level – 1 A
-
Transistor Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Operating Temperature Range:-65 – 125 °C
-
Coil Polarity Protection Diode:With
-
Product Type:Relay
-
Enclosure Type:Hermetically Sealed
-
Coil Latching:Without
-
Coil Power Measurement:Milliwatts
-
MOSFET Driver:Without
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$116.18
5
$107.51
10
$104.39
20
$98.67
50
$91.65
100 +
$84.79
Click for Quote
Log in
to unlock special pricing