9-1617350-8
TE Connectivity / AMP Brand
J1MAP-12XM=M39016/7-020M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MAP-12XM=M39016/7-020M
Product Highlights:
- 1MA TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 916173508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617350-8
-
Alias/AKA:M39016/7-020M, J1MAP-12XM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
21
$168.47
41
$91.37
62
$63.78
82 +
$62.50
Click for Quote
Log in
to unlock special pricing