- Home ›
- All Products›
- 9-1617350-3
9-1617350-3
TE Connectivity / AMP Brand
J1MSPD-5XM=M39016/25-025M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MSPD-5XM=M39016/25-025M
Search Keywords: 916173503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1617350-3
-
Alias/AKA:J1MSPD-5XM, M39016/25-025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
MOSFET Driver:Without
-
Coil Suppression Diode:With
-
Coil Polarity Protection Diode:Without
-
Actuating System:DC
-
Product Type:Relay
-
Coil Power Measurement:Milliwatts
-
Enclosure Type:Hermetically Sealed
-
Transistor Driver:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Latching:Without
-
Coil Voltage:5 VDC
-
Termination Type:PC Pins
-
Operating Temperature Range:-65 – 125 °C
-
Relay Type:Military/Aerospace High Performance
-
Contact Current Class:Low Level – 1 A
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$93.89
5
$86.88
10
$84.36
20
$79.74
50
$74.07
100 +
$68.53
Click for Quote
Log in
to unlock special pricing