- Home ›
- All Products›
- 9-1616990-1
9-1616990-1
TE Connectivity / AMP Brand
K500A1E2=CONTACTOR 500 AMP SPST TD ON OP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
K500A1E2=CONTACTOR 500 AMP SPST TD ON OP
Search Keywords: 916169901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1616990-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Pole Configuration:1
-
Contactor Type:Gasket Sealed - Intermittent Duty
-
DC Contactor Contact Arrangement:SPST NO DB
-
Product Classification:Relays - Contactors
-
Coil Wire Length:12 in
-
Actuating System:DC
-
Coil Termination:Flying Lead
-
Wire Size:22 AWG
-
Product Type:Contactor
-
Product Category:Electromechanical Relays
-
Coil Voltage (Max):28 VDC
-
DC Contactor Mounting Type:Chassis
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
Arc Cover:Without
-
Model:K-Series
-
Terminal Configuration:Bus Bar
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
80 Weeks
can ship
11/23/27
Price (USD)
Qty
Unit Price
1
$14,030.22
3
$6,959.44
5 +
$4,384.44
Click for Quote
Log in
to unlock special pricing