- Home ›
- All Products›
- 9-1616986-6
9-1616986-6
TE Connectivity / AMP Brand
K4001B8C4=CONTACTOR SPST NO DB 400 AMP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
K4001B8C4=CONTACTOR SPST NO DB 400 AMP
Search Keywords: 916169866
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1616986-6
-
Alias/AKA:K4001B8C4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
DC Contactor Contact Current Rating:400 A
-
Pole Configuration:1
-
Terminal Configuration:D-Sub
-
Coil Termination:D-Sub
-
DC Contactor Mounting Type:Chassis
-
Actuating System:DC
-
Coil Voltage (Max):32 VDC
-
Mounting Plate:With
-
Contactor Type:Sealed
-
Product Category:Electromechanical Relays
-
Auxiliary Switch Contact Arrangement:4 SPDT
-
Arc Cover:Without
-
Product Type:Contactor
-
DC Contactor Coil Voltage Rating:28 VDC
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
DC Contactor Contact Arrangement:SPST NO DB
-
DC Contactor Coil Resistance:120 Ω
-
Product Classification:Relays - Contactors
-
Torque:56 in-lbs (Mains) in-lbs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
2
$4,235.56
3
$2,980.58
4
$2,306.03
5 +
$2,259.91
Click for Quote
Log in
to unlock special pricing